Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SDX05G2

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 57.90-62.10mV, Rectangular, Through Hole Mount
$ 119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX05G2.

Factory Futures

Datasheet4 pages17 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellSDX05D4
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX01G2
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 17.37-18.18mV, Rectangular, Through Hole Mount
HoneywellSDX01D4
Pressure Sensor, Calibrated, -40 To 85 C, 1 Psi, Absolute, Dual Axial, Analogue, 20 V
PanasonicADP5121
Board Mount Pressure Sensor 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP5130
Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP

Descriptions

Descriptions of Honeywell SDX05G2 provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 57.90-62.10mV, Rectangular, Through Hole Mount
Pressure Sensor 0Psi to 5Psi Gage 6-Pin PDIP-G2
Vented Pressure Gauge Wheatstone Bridge 34.47kPa 20V 137.9kPa ±1% DIP TH, 11.94mm × 13.97mm × 15.11mm
PRESSURE SENSOR, 0-5PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:11.94mm; External Length / Height:15.1mm; External Width:13.97mm; Hysteresis:1%; Linearity:0.2%; Operating Pressure Range:0 to 5psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:20psi; Reference Voltage:12V; Series:SDX; Supply Voltage Max:20V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDX05G2.