What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SDX01G2

Honeywell Pressure Sensors, Maximum pressure reading1psi, Minimum pressure reading0psi
$ 250.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX01G2.

Factory Futures

Datasheet4 pages17 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.13%

CAD Models

Download Honeywell SDX01G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellSDX01D4
Pressure Sensor, Calibrated, -40 To 85 C, 1 Psi, Absolute, Dual Axial, Analogue, 20 V
HoneywellSDX05D4
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX05G2
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 57.90-62.10mV, Rectangular, Through Hole Mount
PanasonicADP5130
Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell SDX01G2 provided by its distributors.

Honeywell Pressure Sensors, Maximum pressure reading1psi, Minimum pressure reading0psi
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 17.37-18.18mV, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 1psi Gage 6-Pin PDIP-G2
PRESSURE SENSOR, 0-1PSIG; External Depth:11.94mm; External Length / Height:15.1mm; Hysteresis:1%; Linearity:0.2%; Max Operating Temperature:85°C; Max Pressure (Bar):20psi; Min Temperature Operating:-40°C; Operating Pressure Range:0 to 1psig; Ouput Impedance:4kohm; Series:SDX; Voltage, Reference:12V; Voltage, Supply Max:20V; Width, External:13.97mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO