Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADP5130

Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP
$ 34.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADP5130.

IHS

Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Supply Chain

Country of OriginJapan
Introduction Date2004-04-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicADP5121
Board Mount Pressure Sensor 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case
HoneywellHPX005GD
Piezoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount
HoneywellSDX05D4
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX01G2
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 17.37-18.18mV, Rectangular, Through Hole Mount

Descriptions

Descriptions of Panasonic ADP5130 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP
Ultra Small Highly Semiconductor Pressure Sensor (DIP)
Panasonic ADP5130 - PS-A Pressure Sensors (built-in amplification and temperature compensating circuit)
ADP5(PS-A) (DIP) 50 KPA / INLET LENGTH 3MM, DIAMETER 3MM
PANASONIC ELECTRONIC COMPONENTS ADP5130Pressure Sensor, S Package, 0 to 50C, Gauge, 0 kPa, 50 kPa
GAUGE PRESSURE SENSOR FOR AIR, FLUID, 5 V DC
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 1.25%, 0.5-4.5V, Rectangular, Through Hole Mount
PRESSURE SENSOR, 50KPA, 1 PORT, 3MM
PRESSURE SENSOR, 50KPA, 1 PORT, 3MM; Operating Pressure Max: 50kPa; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: Single Axial Barbless; Supply Current: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1.25%; No. of Pins: 8Pins; Operating Pressure Min: 0kPa; Operating Temperature Max: 60°C; Operating Temperature Min: -10°C; Output Voltage Max: 4.5V; Output Voltage Min: 0.5V; Pressure Type: Gauge; Sensor Case Style: DIP; Supply Voltage Max: 5.25VDC; Supply Voltage Min: 4.75VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America