Honeywell SCX150DN

Differential Pressure Sensor For Pneumatic Fluid, 150 PSI Max Pressure, 20 V DC
$ 111.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX150DN.

Electro Sonic

Datasheet4 pages22 years ago

IHS

Arrow Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HoneywellSCX05DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSCX15AN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
HoneywellSCX100DN
PRECISION COMPENSATED PRESSURE SENSOR 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX5010DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5999D
Pressure Sensor 0.2V to 4.7V 0KPa to 1000KPa Differential 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell SCX150DN provided by its distributors.

DIFFERENTIAL PRESSURE SENSOR FOR PNEUMATIC FLUID, 150PSI MAX PRESSURE, 20 V DC
Pressure Sensor 0psi to 150psi Differential/Gage 6-Pin
SENSOR TEMP COMP 150PSID / Pressure Sensor 150PSI (1034.21kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module
PRESSURE SENSOR, 0-150PSID; SVHC:No SVHC (15-Dec-2010); External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0 to 150psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:200psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate an
SCX Series, Differential, Gage; 0 psi to 150 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCX150DN.