Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SCX01DNC

Pressure Sensor 5.7V to 6.3V 0Psi to 1Psi Differential/Gauge 6-Pin
$ 488.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX01DNC.

IHS

Datasheet4 pages22 years ago
Datasheet9 pages25 years ago

Verical

Farnell

Inventory History

3 month trend:
-51.37%

CAD Models

Download Honeywell SCX01DNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellSCX01DN
SENSYM SCX01DN Pressure Sensor, Analogue, 1 psi, Differential, 20 V, Dual Radial Barbless
HoneywellXCX01DNC
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, +/- 1.0 PSI, COMMERCIAL GRADE
HoneywellSCX05DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-5Psi 0-90mV RECTANGULAR THROUGH HOLE MOUNT
NXP SemiconductorsMPX5010DP
NXP MPX5010DP Pressure Sensor, Differential, 450 mV/kPa, 0 kPa, 10 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5999D
NXP MPX5999D Pressure Sensor, Differential, 4.5 mV/kPa, 0 kPa, 1 MPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell SCX01DNC provided by its distributors.

Pressure Sensor 5.7V to 6.3V 0Psi to 1Psi Differential/Gauge 6-Pin
Board Mount Pressure Sensors 20V 0 psid to 1 psid Gauge Transducer
Pressure Sensor; Sensor Output:Voltage;; SVHC:No SVHC (19-Dec-2011); External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0 to 1psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:20psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate an
SCX Series, Differential, Gage; 0 psi to 1 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO