Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LLE101000

Sensor, Liquid Level, Enhanced, Nitrile Seal Washer, Polysulphone Housing
$ 42.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LLE101000.

IHS

Datasheet4 pages21 years ago

Factory Futures

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellLLE102000
SENSOR, LIQUID LEVEL W/POLYSULPHONE HOUSING, LEAD WIRES
HoneywellLLE103000
SENSOR, LIQUID LEVEL;LLE SERIES;WIRE LEADS;POLYSULPHONE CASE;NITRILE SEAL WASHER
HoneywellLLE101101
Liquid Level Sensors Dry On, Panel Mount 1Ma 5-12V
OMRON INDUSTRIAL AUTOMATION EE-SPZ401-A PHOTOELECTRIC SENSOR, 0MM TO 200MM, NPN OUTPUT
Retroreflective Photoelectric Sensor, 200mm Min, 200mm Max, 80mA, Through Hole Mount
Switch; Pin Plunger; 150 g; 5 A; 250 VAC; -25 to +85 ° C; SS-5 Series Packing unit: 10pcs

Descriptions

Descriptions of Honeywell LLE101000 provided by its distributors.

Sensor, Liquid Level, Enhanced, Nitrile Seal Washer, Polysulphone Housing
LIQUID LEVEL SENSOR; Output Current:10mA; Sensor Output1:Digital; Supply Voltage Range DC:5V to 12V; Response Time:50µs; SVHC:No SVHC (19-Dec-2011); Body Material:Polysulphone; Level Sensor Type:Liquid; Pressure Max:5bar; Supply Voltage DC Max:12V
The LLE series of enhanced liquid level sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO