Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GKMC03

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
$ 236.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMC03.

Sager Electronics

Datasheet7 pages9 years ago

IHS

Honeywell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellGKMD03
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
Crouzet83881140
LIMIT SWITCH ROLLER PLUNGER M12 SIDE EXIT UL CERTIFIED, 83880 SERIES
Honeywell91MCE2-SQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Roller Plunger
SNAP ACTION LIMIT SWITCH; DPST-NC; ON-MOM; 10A AC; 2.5A DC; 120V AC; 125V DC
Honeywell91MCE27-SBQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Pin Plunger Actuator,
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit

Descriptions

Descriptions of Honeywell GKMC03 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles
Switch, Miniature KEY OPERated SAFETY INTERLOCK, 1NC/1NO, SIDE EXIT M12 DC
Safety Interlock Switch; Series:GKM; Circuitry:DPST-1NO/1NC; Contact Current Max:10A; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Connector; Peak Reflow Compatible (260 C):Yes; Switch Features:Key Actuator ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH GKMC03 Safety Interlock Switch, 1NO, 1NC, 10A@240V. More details: Compact Safety Interlock Switch, Actuating Key, Series GKM, AC Contact Rating 100mA to 10A @ 240V, DC Contact Rating 100mA to 10A @ 250V, Height 2.75 In., Width 1.34 In., Depth 0.63 In., Contact Form 1NO, 1NC, Direct Opening, Slow Action, Break Before Make, NEMA Rating 1, 12, 13, IP Rating 66, 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Body Material Plastic
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, Side Exit M12 dc Micro-change Connector, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO