Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GKMD03

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
$ 199.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMD03.

Sager Electronics

Datasheet7 pages9 years ago

IHS

Honeywell

Farnell

Newark

Inventory History

3 month trend:
-16.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell91MCE2-SQ
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Connector Terminal, Roller Plunger
HoneywellNGCPA00NX01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Micro-Connector
SNAP ACTION LIMIT SWITCH; DPST-NC; ON-MOM; 10A AC; 2.5A DC; 120V AC; 125V DC
Crouzet83881140
LIMIT SWITCH ROLLER PLUNGER M12 SIDE EXIT UL CERTIFIED, 83880 SERIES
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Wire Lead
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GKMD03 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. SPST/SPST Key 240VAC Screw Mount Connector 5000000Cycles
Switch, Miniature, SAFETY KEY INTERLOCK, GKM SERIES, BOTTOM EXIT CONNECTOR
Electromechanical Switch Key Operated Safety Interlock Switch N.O./N.C. 0.1A
SWITCH, SAFETY INTERLOCK, 1NO/1NC, 3A; Product Range: GKM Series; Contact Configuration: DPST-1NO, SPST-NC; Switch Terminals: Screw; Contact Voltage AC Max: 240V; Contact Current AC Max: 3A; Contact Voltage
Safety interlock Switch; Series:GKM; Circuitry:DPST-1NO/1NC; Switch Terminals:Connector; Contact Current Max:10A; Mounting Type:Bottom Exit M12 dc Micro-change Connector ; Switch Features:Key Actuator ;RoHS Compliant: Yes
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, Bottom Exit M12 dc Micro-change Connector, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GKMD03.