Omron D4N-9120

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
$ 84.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-9120.

IHS

Datasheet20 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-20.00%

CAD Models

Download Omron D4N-9120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTION LIMIT SWITCH; DPST-NC; ON-MOM; 10A AC; 2.5A DC; 120V AC; 125V DC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D4N-9120 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Safety Limit switch, D4N, M12 connector (1 conduit), 1NC/1NO (snap-action), roller lever (resin lever, resin roller)
Omron Limit Switches, roller lever type, Waterproof travel switch, metal shell
SWITCH SNAP ACTION DPST 3A 240V
Limit Switch Dimensions W x H x D: 31 x 64 x 44 mm Operating temperature: -30...70 °C Actuator button: Roller Lever Connection: Plug M12 Contact elements: 2 Snap-Action Contacts Protection class: II (protective insulation) Protection rating: IP67 Switching contact: 1 Break Contact (NC) / 1 Make Contact (NO) Continuous thermal current: 10 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N9120