Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSNX25

Current Sensor 56A 1 Channel Magnetoresistive, Open Loop Bidirectional Module, Single Pass Through
$ 28.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNX25.

IHS

Datasheet5 pages16 years ago
Datasheet0 pages0 years ago

Sager Electronics

Farnell

Arrow Electronics

Factory Futures

CAD Models

Download Honeywell CSNX25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-01-22
LTD Date2021-01-22

Related Parts

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
HoneywellCSNE151-104
Closed Loop Current Sensor AC/DC Current ¡À15V Automotive
Allegro MicroSystemsACS758LCB-050B-PFF-T
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
HoneywellCSLH3A45
MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of Honeywell CSNX25 provided by its distributors.

Current Sensor 56A 1 Channel Magnetoresistive, Open Loop Bidirectional Module, Single Pass Through
Open Loop Current Sensor AC/DC Current 5V Automotive 7-Pin
Current Sensor; Sensor Output:Current; Sensor Terminals:Through Hole; Accuracy:± 0.24%; Body Material:Glass-Filled Polyamide; Leaded Process Compatible:Yes; Mounting Type:PCB on 11 pins; Output Type:Current ;RoHS Compliant: Yes
CURRENT SENSOR, 25A; Supply Voltage Range DC:4.75V to 5.25V; Sensor Output1:Closed Loop; Accuracy:0.24%; Response Time:200ns; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.32%; Bandwidth:200kHz; Coil Resistance:0ohm; Current Consumption:12mA; Current Range AC:0 to 56A; Current Range DC:0 to 56A; Current Rating:25A; External Depth:25.5mm; External Length / Height:34mm; External Width:12.6mm; Material:Glass-Filled Polyamide (UL94-V0); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:12.5mA; Output Current Max:56A; Output Current Min:0A; Output Type:Current; Percentage Accuracy +:0.24%; Series:CSN; Supply Voltage:5VDC; Transducer Function:Closed Loop Linear; Turns Ratio:1-2-3/2000; Weight:20g
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±56 AT range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO