Honeywell CSLA2EL

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 75.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA2EL.

IHS

Datasheet2 pages28 years ago

Honeywell

Farnell

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DKI
Linear Current Sensor, Ac/Dc, 400A Rohs Compliant: Yes |Honeywell CSLA2DKI
Current Transducer, 400A, Analogue; |Lem HAS 400-S
Current Transducer, 600A, Analogue; |Lem HAS 600-S
Open Loop Current Sensor AC/DC Current 5V 4-Pin
HoneywellCSLA1EL
CURRENT SENSOR, INDUCTIVE ANALOG, 625A SENSED CURRENT RANGE, 8-16VDC, PCB BOTTOM MOUNT

Descriptions

Descriptions of Honeywell CSLA2EL provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
SENSOR, CURRENT;CSLA SERIES;550 A SINK OR SOURCE OUTPUT;PCB PINS
Open Loop Current Sensor AC/DC Current 9V Automotive 3-Pin
Current Sensor; Current Range AC:± 550A; Current Range DC:± 550A; Current Rating:20mA; External Depth:15.7mm; Leaded Process Compatible:No; Length:63.5mm; Mounting Type:Through Hole; Operational Type:Sink/Source ;RoHS Compliant: Yes
CURRENT SENSOR TRANSDUCER; DC Current Measuring Ranges:± 550A; AC Current Measuring Ranges:± 550A; DC Supply Voltage Range:6V to 12V; Sensor Output:Open Loop; Response Time:3µs; Current Consumption:20mA; Output Type:Sink / Source; External Depth:15.7mm; External Length / Height:63.5mm; Series:CSLA; Transducer Function:Linear Current Sensor
CSLA Series inductive analog current sensor, 550 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA2EL..