Honeywell CSLA1EL

Current Sensor, Inductive Analog, 625A Sensed Current Range, 8-16VDC, Pcb Bottom Mount
$ 89.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1EL.

IHS

Datasheet2 pages28 years ago

Honeywell

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell CSLA1EL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2EL
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HALL-EFFECT BASED OPEN-LOOP CURRENT SENSOR Current Sensor, 4 Pin
Open Loop Current Sensor AC/DC Current 5V 4-Pin
LEM Current Transformers, HASSseries, 500A, 150 mA Valid value output, turns_ratio 500:1
Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Current Transducer, 600A, Analogue; |Lem HAS 600-S

Descriptions

Descriptions of Honeywell CSLA1EL provided by its distributors.

CURRENT SENSOR, INDUCTIVE ANALOG, 625A SENSED CURRENT RANGE, 8-16VDC, PCB BOTTOM MOUNT
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Hall Effect Sensor; Supply Voltage Range DC:8V to 16V; Sensor Output:Voltage; Response Time:3µs; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Output Type:Source; Peak Reflow Compatible (260 C):Yes; Supply Current:19mA
CSLA Series inductive analog current sensor, 625 A sensed current, source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO