Honeywell CSLA1CD

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 41.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1CD.

IHS

Datasheet2 pages28 years ago

Honeywell

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+12.90%

CAD Models

Download Honeywell CSLA1CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA1GD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2CE
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2CD
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Allegro MicroSystemsACS756SCA-050B-PFF-T
Current Sensor, Analog, BICMOS, Unspecified
Current Sensor, 6 Pin, Plastic/epoxy

Descriptions

Descriptions of Honeywell CSLA1CD provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Sensor; Open Loop Current Sensor; LOHET Sensing Mode; 8 to 16 VDC
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
SENSOR, LINEAR CURRENT, 57A; Sensor Output:Open Loop; Response Time:3µs; SVHC:No SVHC (20-Jun-2011); Current Range AC:57A; Current Range DC:57A
Current Sensor; Current Range AC:± 57A; Current Range DC:± 57A; Current Rating:19mA; External Depth:10.4mm; Length:34.3mm; Mounting Type:Through Hole; Operational Type:Source; Output Type:Source ;RoHS Compliant: Yes
Sensitivity = 49.6 mV/N / Supply Current mA = 19 / Sensed Current Range = ±57 A / Response Time us = 3 / IC Output Type = Voltage / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 34.3 / Width mm = 10.4 / Height mm = 35.6
CSLA Series inductive analog current sensor, 57 A sensed current, source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSLA1CD.