Honeywell CSLA1GD

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 20.953
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1GD.

IHS

Datasheet2 pages28 years ago

Sager Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin

Descriptions

Descriptions of Honeywell CSLA1GD provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Honeywell Commercial Solid State/Magnet
49.6mV/N 3¦Ìs 8V 19mA 16V 57A 36.32mm
Electrification/Battery Sensing
Linear Current Sensor, 57A, Source O/P; Sensor Output Type:Source; Supply Voltage Range:8V Dc To 16V Dc; Measured Current:Ac/Dc; Accuracy:-; Current Sensor Technology:Hall Effect; Secondary Signal Type:-; Product Range:Csla Series Rohs Compliant: Yes |Honeywell CSLA1GD

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO