Honeywell CSLA1CH

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
$ 47.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1CH.

IHS

Datasheet2 pages28 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSLA2DG
SENSOR, CURRENT;CSLA SERIES;150A;SINK OR SOURCE OUTPUT;PCB PINS;AC OR DC CURRENT
HoneywellCSLA1DG
Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
HoneywellCSLA2DGI
Open Loop Current Sensor AC/DC Current 9V/12V Automotive 3-Pin
Open Loop Current Sensor AC/DC Current 5V 6-Pin
Allegro MicroSystemsACS758KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box

Descriptions

Descriptions of Honeywell CSLA1CH provided by its distributors.

Hall Effect Current Sensor, ANALOG OUTPUT, Irregular, Through Hole Mount
Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
CURRENT SENSOR, -150A TO 150A, SOURCE;
SENSOR CURRENT HALL 150A AC/DC
19.6mV/N 3μs 8V 19mA 16V Bidirectional 150A TH 35.56mm H
Honeywell Commercial Solid State/Magnet
Electrification/Battery Sensing
Linear Current Sensor, 150A, Source O/P; Sensor Output Type:Source; Supply Voltage Range:8V Dc To 16V Dc; Measured Current:Ac/Dc; Accuracy:-; Current Sensor Technology:Hall Effect; Secondary Signal Type:-; Product Range:Csla Seriesrohs Compliant: Yes |Honeywell CSLA1CH

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO