Honeywell BZ-R812

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 10.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R812.

Sager Electronics

Datasheet20 pages7 years ago

IHS

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

LIMIT SWITCH, DROP-PROOF TYPE, PANEL MOUNT ROLLER PLUNGER, SOLDER TERMINAL
HoneywellBZ-R21
Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount
HoneywellBZ-RW843515
Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 250V
HoneywellBZ-R88
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 480VAC 2.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell BZ-R812 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 1.95N Screw Mount Quick Connect
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 10A
Basic / Snap Action Switches BASIC SW SPDT 10 A 250Vac PIN PLGR ACTR
SWITCH SNAP ACTION SPDT 10A 125V
Microswitch, Plunger, Spdt, 15A, 250Vac; Microswitch Type:standard; Microswitch Actuator:pin Plunger; Contact Configuration:spdt; Switch Terminals:solder; Contact Current Max:10A; Contact Voltage Dc Nom:-; Product Range:bz Series Rohs Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZR812