Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell BZ-R178

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Solder Terminal, Panel Mount
$ 15.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R178.

TME

Datasheet20 pages7 years ago

JRH Electronics

Honeywell

Sager Electronics

Newark

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-07-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
HoneywellBZ-R
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
C&K ComponentsTMCJG6ST1510C
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount
C&K ComponentsTMCJG6VT2810C
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 372.85VA 0.18N Screw Mount

Descriptions

Descriptions of Honeywell BZ-R178 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Quick Connect
Snap Action Switch, Pin, Plunger Actuator, SPDT, 15 A at 120 V AC Contact Rating
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
BASIC SWITCH, SPDT, 15 A @ 250 VAC, PIN PLUNGER, SOLDER TERMINATION
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 25; BASIC SWITCH, PIN PLUNGER, SPDT, 15A, 250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:2.5N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,95 N - 3,61 N [7 oz - 9 oz] Operating Force, Silver Contacts, Solder Termination, CSA, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZR178