Honeywell BZ-R

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-R.

Farnell

Datasheet1 page0 years ago
Datasheet23 pages10 years ago
Datasheet23 pages11 years ago

Sager Electronics

Newark

Switches Unlimited

TME

Inventory History

3 month trend:
-20.23%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R258
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBA-1R357
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw
C&K ComponentsTMCJG6VT2810C
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 372.85VA 0.18N Screw Mount

Descriptions

Descriptions of Honeywell BZ-R provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Quick Connect
Switch Limit; Basic; Plunger Head; SPDT; 15A; Solder Terminal
Basic / Snap Action Switches SPDT 15A 250Vac PIN Plunger
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:9ozf; Switch Terminals:Screw; Contact Current Max:15A; Leaded Process Compatible:Yes; Operating Position:15.88 mm; Over Travel:0.13mm ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Pin Plunger / Termination Type = Soldering / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 250 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BZ / Length mm = 50.8 / Actuation Force N = 1.1 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-R..