Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 9HM1

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
$ 909.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 9HM1.

IHS

Datasheet10 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
+2.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1991-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole
PanasonicAV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mount
On-Mom SPDT 0.051gfm 17° 10000000Cycles 100000Cycles 500mA(AC/DC) 21° base mount
PanasonicAV4024
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
PanasonicAV4004
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.5A 30VDC 0.98N

Descriptions

Descriptions of Honeywell 9HM1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 28VDC, 0.84mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.5A 28VDC 1.95N Screw Mount Solder
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 0.5A
Basic / Snap Action Switches SWITCH SNAP ACTION S PDT 500MA
9HM1, MS27216-6, Honeywell HM Series Hermetically Sealed Basic Switch, SPDT - Single Pole Double Throw Circuitry, 0.5 A at 28 Vdc, Integral Lever Actuator, Solder Termination, Military Part Number MS27216-6.
MICRO SWITCH, HINGE LEVER, SPDT, 500mA;; MICRO SWITCH, HINGE LEVER, SPDT, 500mA; Microswitch Type:Subminiature; Actuator Style:Short Hinge Lever; Operating Force Max:7ozf; Contact Voltage DC Nom:28V; Contact Current Max:500mA; Switch Terminals:Solder; Circuitry:SPDT
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 0.5 A at 28 Vdc, Integral Lever Actuator, Solder Termination, Military Part Number MS27216-6 MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO