Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AV4044

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mount
$ 1.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV4044.

IHS

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-99.14%

CAD Models

Download Panasonic AV4044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicAV4024
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
PanasonicAV4004
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.5A 30VDC 0.98N
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount

Descriptions

Descriptions of Panasonic AV4044 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mount
SWITCH SNAP ACT SPDT 500MA 30V / Switch SPDT Chassis Mount
AV4 Snap Action Switch(NCNR = NON-CANCELABLE; NON-RETURNABLE
Solder terminal with mounting holes, Simulated roller lever, 0.29N, Ag plated
MICROSWITCH, SIM ROLLER LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 500mA; Contact Voltage DC Nom: 30VDC; Prod
Contact Current - DC mA = 500 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Lugs / Housing Material = Plastic / Contact Voltage - DC V = 30 / Width mm = 2.5 / Microswitch Type = Super Miniature / Series = AV4 / Length mm = 7.5 / Actuation Force N = 0.29 / Switching Function = ON-(ON) / Height mm = 6.6 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 4044