Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AV4024

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
$ 1.529
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AV4024.

IHS

Datasheet11 pages10 years ago

DigiKey

Panasonic

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-99.94%

CAD Models

Download Panasonic AV4024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-16
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-03-15
LTD Date2026-06-15
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicAV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mount
PanasonicAV4004
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.5A 30VDC 0.98N
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole
C&K ComponentsLCA10150P00SC
Snap Acting/Limit Switch, SPDT, Momentary, 1.5mm, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Panasonic AV4024 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
MICROSWITCH, SPDT, 0.5A, 30VDC, 0.98N; Available until stocks are exhausted
SWITCH SNAP ACTION SPDT 0.5A 30V
Solder terminal with mounting holes, Hinge lever, 0.25N, Ag plated
Panasonic Micro Switch, Swing bar type, welding end, Contact rated current 500 mA @ 30 V DC, SP-CO
SNAP ACTION SWITCHES ULTRAMINIATURE CHASSIS MOUNT
Av4 (Fu) Miniat Rohs Compliant: Yes |Panasonic AV4024
SW OTHERSAV4 (FU) MINIATURE SWITCH
AV4024, Panasonic Electronic Components
Micro Switch Temperature range: -25 ... 80 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Plastic Termination type: Soldering Lugs Rated voltage: 30 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV 4024