Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2MQ-4L-1-R

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole

$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2MQ-4L-1-R.

IHS

Datasheet0 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.99%

CAD Models

Download Omron D2MQ-4L-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicAV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mount
PanasonicAV4024
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount
PanasonicAV4004
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.5A 30VDC 0.98N
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron D2MQ-4L-1-R provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.4mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
OMRON ELECTRONIC COMPONENTS D2MQ-4L-1-RMicroswitch, D2MQ Series, SPDT, Lever, Solder, 500 mA
MICROSWITCH, R/A, LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:500mA; Contact Voltage DC Nom:30VDC; Product Range:D2MQ Series;
Actuation Force N = 0.39 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - DC V = 30 / Contact Current - DC mA = 500 / Width mm = 2.6 / Length mm = 8.1 / Series = D2MQ / Switching Function = ON-(ON) / Height mm = 6.6 / Actuator Type = Hinge Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2MQ-4L-1-R.
  • D2MQ4L1R