Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 91SX51

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 0.6Mm, Solder Terminal, Plastic Plunger
$ 25.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91SX51.

RS (Formerly Allied Electronics)

Datasheet12 pages11 years ago

JRH Electronics

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
+71.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 91SX51 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 7A, 28Vdc, 0.6Mm, Solder Terminal, Plastic Plunger
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 7A 115VAC 28VDC 1.39N Screw Mount/Through Hole
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 7A
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 28 Vdc, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO