Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 53C220K

Potentiometer, Conductive Plastic, 2W, 20000ohm, 10% +/-Tol, 1 Turn(s)
$ 18.869
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 53C220K.

Honeywell

Datasheet48 pages10 years ago
Instruction Sheet45 pages11 years ago

JRH Electronics

Arrow Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-4.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C320K
POTENTIOMETER CONDUCTIVE PLASTIC 20 KOHMS POWER 2W SHAFT DIA 0.25 IN RV4 SERIES
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol

Descriptions

Descriptions of Honeywell 53C220K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 20000ohm, 10% +/-Tol, 1 Turn(s)
Linear Potentiometer 20kΩ ±10% 2W Panel Mount, 30.17mm L × 36.12mm H
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
HNWL 2W CP POTENTIOMETER;100-MOQ / RV4LAYSA203A
Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Potentiometers RESISTIVE&OPTICAL
53 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 20 kOhm Resistance Value The 53 Series is an economical potentiometer made with a rugged construction. It offers a 2 watt power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch (purchased separately).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53C2-20K