What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 24PC05SMT

HONEYWELL 24PC05SMT Pressure Sensor, Miniature, Silicon, 5 psi, Differential, Gauge, Vacuum, Straight, 10 V

$ 64.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PC05SMT.

IHS

Datasheet9 pages11 years ago

JRH Electronics

Honeywell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Surface Mount
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR SURFACE MOUNT
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
NXP SemiconductorsMPXM2010GST1
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202GST1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R

Descriptions

Descriptions of Honeywell 24PC05SMT provided by its distributors.

HONEYWELL 24PC05SMT Pressure Sensor, Miniature, Silicon, 5 psi, Differential, Gauge, Vacuum, Straight, 10 V
Sensor, Pressure, Vacuum Gage, Unamplified, Straight Port Style
Pressure Sensor 0Psi to 5Psi Differential/Gage/Vacuum Gage 4-Pin
Diff Pressure Sensor +/-5 psi 10V SMT-4
RS APAC
Honeywell low pressure sensor, Differential pressure sensor, Maximum work5psi, Maximum overload20psi
Pressure Sensor; Operating Pressure Max:5psi; Port Style:Straight; Pressure Measure Type:Vacuum; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; No. of Ports:1; Operating Pressure:+/- 5 Psi; Output Type:Voltage ;RoHS Compliant: Yes
PRESSURE SENSOR, SILICON, 0-5PSI; SVHC:No SVHC (20-Jun-2011); Connection Size:1.88mm; Input Impedance:5kohm; Measuring Range:0psi to 5psi; Operating Pressure Min:0psi; Operating Pressure Range:0 to 5psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:5kohm; Pressure Max:20psi; Response Time:1.0ms; Series:24PC; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Supply Voltage:10VDC; Supply Voltage Max:12VDC; Weight:0.5g
24PC Series, uncompensated/unamplified, wet/wet differential, ±5 psi, SMT, straight port The 24PC SMT (Surface Mount Technology) Series pressure sensors provide a small, low cost, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 26PC pressure sensor, the 24PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensor's footprint on the PCB, thereby reducing the size of the PCB. The 24PC SMT is designed to be used with other SMT components on a PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 24PC SMT pressure sensor may be applied in almost any application that requires a surface mount pressure sensor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO