Descriptions of Honeywell 1TL1-8 provided by its distributors.
Bat-Handle Toggle Switch SPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Switch Toggle (ON) ON SPDT Round Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
SEALED OI SWITCH SPDT 2 POSITION MOMENTARY MILITARY SPEC SCREW TERMINALS LOCKING LEVER
Toggle Switch (ON)-ON SPDT 10A at 277V Screw Terminals
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, (on)-on, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
Honeywell Rocker Switch, SPDT, Off-(On)-Off, Bushing, 10A
SWITCH, SPDT, MOM-ON; Contact Configuration:SPDT; Switch Operation:(On)-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:(On)-On; Terminal Type:Screw
Toggle Switch; Switch Operation:(On)-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-8, MS24523-26. Honeywell environmentally sealed military grade toggle switch. 1 pole, 2 position, Screw terminals, Standard Lever. 1TL1-8 has SPDT MOMENTARY ON-NONE-ON circuitry. Because of our buying power, we can offer you special pricing on 1TL1-8.
Honeywell MICRO SWITCH™ Toggle Switch, Series: TL Series, 277 VAC, 250 VDC, 20 A, 50/60 Hz Frequency, SPDT Contact Configuration, 10 A at 125/250/277 VAC Contact, 1 Pole, Toggle Actuator, IP67/68 Enclosure, Bushing Mounting, Screw Terminal, Environmental Conditions: -65 to 71 deg C Temperature, 0.62 in L x 1.12 in W Dimensions
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-26 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.