Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1PB5

Switch Push Button SPDT Round Button 5A 250VAC Momentary Contact Panel Mount/Screw Mount
$ 119.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1PB5.

Farnell

Datasheet4 pages28 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-69.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZGE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636AB
Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
APEM8632AB
Switch Mini P/B;Sealed;SPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
Pushbutton Switch, SPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 1PB5 provided by its distributors.

Switch Push Button SPDT Round Button 5A 250VAC Momentary Contact Panel Mount/Screw Mount
Round ON - (OFF),OFF - (ON) 5A SPDT welding mounting,Through hole mounting
PUSHBUTTON SWITCH, SPST, NC, 10A @ 115V
SWITCH, SPDT, ON-MOM; Series:PB; Switch Function Type:On-(On); Contact Configuration:SPDT; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder
1PB5 Honeywell pushbutton switch SPDT Momentary action, steel housing. 250 VAC: 5 amps. 30 VDC: 5 amps, res., sea level or 50,000 ft.; 3 amps, ind., sea level; 2.5 amps ind., 50,000 ft.; 24 amps, max. inrush.
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Clad; Actuator Diameter:0.15"; Actuator Style:Round; Contact Current Max:5A; Features:Steel Plunger; Illumination:Non-Illuminated ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO