Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC30G

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
$ 237.567

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC30G.

IHS

Datasheet4 pages25 years ago

Verical

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1995-06-01

Related Parts

Honeywell142PC30D
Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC30A
Sensor,Pressure,Port Style Straight,PCB Thru Hole,2 Ports,30 PSI
Honeywell142PC15D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC30G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
Exhaust type metering 206.84KPa 7V 16V 413.69KPa ±0.75% SIP-3 Through hole mounting
Pressure Sensor 0Psi to 30Psi Gage 3-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Board Mount Pressure Sensors 100PC/200PC
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc. Product Highlights: Robust package PCB termination Fully signal conditioned Amplified

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO