Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC30D

Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
$ 1,377.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC30D.

JRH Electronics

Datasheet4 pages25 years ago

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-13.95%

Supply Chain

Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell142PC30G
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC30A
Sensor,Pressure,Port Style Straight,PCB Thru Hole,2 Ports,30 PSI
Honeywell142PC15D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC30D provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount
Board Mount Pressure Sensors 7V to16V 30psi Guage Transducer
Pressure Sensor; Operating Pressure Max:30psi; Sensor Output:Voltage; Port Size:1.5"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Mounting Type:Through Hole; No. of Ports:2 ;RoHS Compliant: Yes
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.
SENSOR, 0-30PSI, DIFF/GAGE; Operating Pressure Range:0psi to 30psi; Sensor Output1:Voltage; Hysteresis:0.15%; Supply Current:8mA; External Depth:52.4mm; Voltage Rating:8VDC; Port Style:Straight; Pressure Measurement Type:Differential; SVHC:No SVHC (20-Jun-2011); Interface Type:PCB Mount

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142PC30D.