Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC15D

Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount
$ 1,233.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC15D.

IHS

Datasheet4 pages25 years ago

Master Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.48%

Supply Chain

Country of OriginMainland China
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell142PC15G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC15A
HONEYWELL 142PC15A Pressure Sensor, Amplified, Voltage, 15 psi, Absolute, 8 VDC, Straight, 8 mA
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC15D provided by its distributors.

Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount
DIFFERENTIAL PRESSURE SENSOR FOR GAS 15PSI MAX PRESSURE 7 - 16 V DC
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:1.5"; Port Style:Straight; Pressure Measure Type:Differential; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.
SENSOR, PRESSURE, 15PSI; SVHC:No SVHC (20-Jun-2011); External Depth:30mm; External Length / Height:18.5mm; External Width:52.4mm; Measuring Range:0 to 15psi; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Sensor Type:Pressure; Standard:Differential; Supply Current:20mA; Supply Voltage Max:16VDC; Supply Voltage Min:7VDC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO