Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC05G

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 5.9-6.1V, Rectangular, Board Mount
$ 6,138.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC05G.

IHS

Datasheet4 pages25 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell142PC05D
Sensor; 0 to 5 PSI; 1000 V/PSI; + 1.50%; 1 ms; 8 mA; 1 V; -40 degC; 85 degC
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC01G
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC05G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 5.9-6.1V, Rectangular, Board Mount
Board Mount Pressure Sensors 100PC/200PC/ PRESS T RANSDCR
Sensors, Pressure Transducers, Piezoresistive Silicon
Exhaust type metering 34.47KPa 7V 16V 137.9KPa ±1.5% SIP-3 Through hole mounting 59.8mm*30mm*18.5mm
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; Supply Current:8mA; External Depth:28.5mm; Voltage Rating:8V; Port Style:Straight; Pressure Measurement Type:Gage; Connection Size:0.198"; Operating Pressure Max:5psi
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO