Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 142PC01G

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
$ 7,049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 142PC01G.

IHS

Datasheet4 pages25 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC05D
Sensor; 0 to 5 PSI; 1000 V/PSI; + 1.50%; 1 ms; 8 mA; 1 V; -40 degC; 85 degC
Honeywell142PC30D
Piezoresistive Sensor, Differential, 0Psi Min, 30Psi Max, 5.9-6.1V, Rectangular, Board Mount

Descriptions

Descriptions of Honeywell 142PC01G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Sensors, Pressure Transducers, Piezoresistive Silicon
HONEYWELL 142PC01G PRESSURE SENSOR
Exhaust pressure gauge AnalogVoltage 6.89KPa 7V 16V 137.9KPa ±0.75% SIP-3 Through hole mounting 59.8mm*30mm*18.5mm
6.89Kpa SIP-3 Pressure Sensors ROHS
GAGE SIGNAL CONDITIONING 0-1 PSI
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PRESSURE SENSOR; Operating Pressure Max: ; PRESSURE SENSOR; Operating Pressure Max: 1psi; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 8VDC; Port Style: Straight; Supply Current: 8mA; Product Range: 140PC Series; Connection Size: 1.5"; No. of Ports: 2Ports
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psi to 1.0 psi to 0 psi to 30.0 psi using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc. Product Highlights: Robust package PCB termination Fully signal conditioned Amplified

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142PC01G.