Hoffman WF40LP

Vented Enclosure, NEMA 3R, Drive Cooling, 6" Fan, Outdoor, 47X24X14, Steel
$ 2,085.414
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman WF40LP.

Master Electronics

Datasheet4 pages15 years ago

Related Parts

Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Hammond1401C
Steel enclosure, (L x W x H) 254 x 203 x 229 mm, gray (RAL 7032), IP32, 1401C
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
HoffmanA24P24
Back Panel Enclosure; Steel; White; WxH: 21 x 21 in.
Bud IndustriesCU-587-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 7.75 X 5.25IN, CONTOUR UTILITY SERIES

Descriptions

Descriptions of Hoffman WF40LP provided by its distributors.

Vented Enclosure, NEMA 3R, Drive Cooling, 6" Fan, Outdoor, 47X24X14, Steel
Vented Enclosure with Fan Steel White
Type 3R Drive Encl w 2 6in fan 47.00x24.00x14.00
Weatherflo with Fan,Type 3r,47.00x24.0

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products