Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hoffman FNDDF2216T-110A5

TERMINAL, FEMALE DISCONNECT, 0.11IN, RED; Product Range: FNDDF Series; Terminal Type: Female Quick Disconnect; Tab...

$ 18.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman FNDDF2216T-110A5.

Newark

Datasheet18 pages18 years ago

Inventory History

3 month trend:
+137%

Related Parts

Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Female Disconnect, nylon fully insulated, 22 to 18 AWG, .250 x .032 tab size, funnel entry
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
Quick Disconnect Terminal 18-22AWG Brass Red F 41.4mm Tin Perma-Seal™ Carton
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14

Descriptions

Descriptions of Hoffman FNDDF2216T-110A5 provided by its distributors.

TERMINAL, FEMALE DISCONNECT, 0.11IN, RED; Product Range: FNDDF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AW 44F125
Terminal, Female Disconnect, 0.11In, Red; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Fnddf; Tamaño De La Lengüeta - Imperial:0.11" X 0.02"; Tamaño De La Lengueta - Métrico:2.8Mm X 0.51Mm |Hoffman Products FNDDF2216T-110A5

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNDDF2216T110A5