Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 934073102

Test Lead, Blue, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934073102

$ 7.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934073102.

Newark

Datasheet1 page13 years ago

TME

Related Parts

MuellerBU-65-2
CLIP ALLIGATOR SILICONE 1000 V 30 RED BU SERIES IEC COMPLIANT
Hirschmann972319100
Hirschmann Test & Measurement Test probe, needle probe, 4mmProbe socket
Hirschmann934088106
TEST LEAD, SAFETY, 4MM, GREY, MLS WS 100/2.5 GREY
Hirschmann934088103
Hersman 4 mm Connector testing line, 1mlong, yellow, 32A, Male plug to male plug, 4 mm Connector testing line

Descriptions

Descriptions of Hirschmann 934073102 provided by its distributors.

Test Lead, Blue, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934073102
Hersman 4 mm Connector testing line, 500mmlong, Blue, 32A, Male Plug to Plug, 4 mm Connector testing line
Hirschmann SKS MLS Meetsnoer - 934073102
TEST LEAD, BLUE, 500MM, 1KV, 32A; Test Connector Type A: 4mm Banana Plug, Shrouded; Test Connector Type B: 4mm Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 32A; Insulator Colour: Blue; Lead Length - Metric: 500m

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN