Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-65-2

Alligator Clip 30A 1000V Banana Plug Styles Contents: (1) Clips
$ 6.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-65-2.

TME

Datasheet1 page11 years ago
Datasheet1 page6 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.24%

Related Parts

Hirschmann972319100
Hirschmann Test & Measurement Test probe, needle probe, 4mmProbe socket
Hirschmann934073102
Test Lead, Blue, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934073102
Hirschmann934075100
Test Lead, Blk, 1M, 1Kv, 32A; |Hirschmann Test And Measurement 934075100
Hirschmann934087100
Test Lead, Blk, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934087100
Hirschmann934075101
Test Lead, Red, 1M, 1Kv, 32A; |Hirschmann Test And Measurement 934075101
Hirschmann934073100
Test Lead, Blk, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934073100

Descriptions

Descriptions of Mueller BU-65-2 provided by its distributors.

Alligator Clip 30A 1000V Banana Plug Styles Contents: (1) Clips
ALLIGATOR CLIP, STEEL, 30A, 19MM, RED; Connector Type: Alligator Clip; Current Rating: 30A; Jaw Opening Max: 19mm; Insulator Colour: Red; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Banana Plug / Clip Colour = Red / Jaw Opening Max. mm = 19 / Rated Voltage kV = 1 / Rated Current A = 30 / Contact Material = Nickel-Plated Steel / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU65-2