Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 934088106

Test Lead, Safety, 4MM, Grey, Mls Ws 100/2.5 Grey

$ 7.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934088106.

Newark

Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Related Parts

MuellerBU-65-2
Alligator Clip 30A 1000V Banana Plug Styles Contents: (1) Clips
Hirschmann972319100
Hirschmann Test & Measurement Test Probe, Pin Probe, 4mm Socket
Hirschmann934075102
Test Lead, Blue, 1M, 1Kv, 32A; |Hirschmann Test And Measurement 934075102
Hirschmann934087103
Hersman 4 mm Connector testing line, 500mmlong, yellow, 32A, Male plug to male plug, 4 mm Connector testing line

Descriptions

Descriptions of Hirschmann 934088106 provided by its distributors.

TEST LEAD, SAFETY, 4MM, GREY, MLS WS 100/2.5 GREY
Hersman 4 mm Connector testing line, 1mlong, grey, 32A, Male plug to male plug, 4 mm Connector testing line
Hirschmann SKS MLS Meetsnoer - 934088106
TEST LEAD, GREY, 4MM; Lead Length:1m; Insulator Colour:Grey; Voltage Rating:1000V; SVHC:No SVHC (19-Dec-2011); Connector Type A:4mm Shrouded Stackable; Connector Type A:4mm Shrouded Stackable; Connector Type B:4mm Shrouded Stackable; Connector Type B:4mm Shrouded Stackable; Contact Material:Copper Beryllium; Contact Plating:Nickel; Current Rating:32A; Material:PA; Operating Temperature Max:70°C; Operating Temperature Min:-15°C

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934 088-106
  • 934088-106