Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 934088103

Hersman 4 mm Connector testing line, 1mlong, yellow, 32A, Male plug to male plug, 4 mm Connector testing line
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934088103.

IHS

Datasheet6 pages22 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-51.56%

Related Parts

MuellerBU-65-2
CLIP ALLIGATOR SILICONE 1000 V 30 RED BU SERIES IEC COMPLIANT
Hirschmann934088106
TEST LEAD, SAFETY, 4MM, GREY, MLS WS 100/2.5 GREY
Hirschmann934088105
TEST LEAD, SAFETY, 4MM, BROWN, MLS WS 100/2.5 BROWN
Hirschmann972319100
Hirschmann Test & Measurement Test Probe, Pin Probe, 4mm Socket

Descriptions

Descriptions of Hirschmann 934088103 provided by its distributors.

Hersman 4 mm Connector testing line, 1mlong, yellow, 32A, Male plug to male plug, 4 mm Connector testing line
Hirschmann SKS MLS Meetsnoer - 934088103
MLS WS 100/2, 5 gelb/yellow
Interconnection Device
TEST LEAD, YELLOW, 4MM; Lead Length:1m; Insulator Colour:Yellow; Voltage Rating:1000V; SVHC:No SVHC (19-Dec-2011); Connector Type A:4mm Shrouded Stackable; Connector Type A:4mm Shrouded Stackable; Connector Type B:4mm Shrouded Stackable; Connector Type B:4mm Shrouded Stackable; Contact Material:Copper Beryllium; Contact Plating:Nickel; Current Rating:32A; Material:PA; Operating Temperature Max:70°C; Operating Temperature Min:-15°C

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934 088-103
  • 934088-103