What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC MS-162B

RF Connectors / Coaxial Connectors Mini Coax Rcp 0GHz 5 0Ohm Solder ST REL
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MS-162B.

IHS

Datasheet11 pages5 years ago

Electro Sonic

Master Electronics

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-12.53%

CAD Models

Download HIROSE ELECTRIC MS-162B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 1.17
Stock
96,791
50,598
Authorized Distributors
6
4
Connector Type
Receptacle
Coaxial, Plug, Receptacle, Socket
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Frequency
10 GHz
10 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
Copper
Dielectric Material
Liquid Crystal Polymer
Polyamide
Housing Color
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF902-9049
Amphenol RF 902-9049 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFA-1JB
RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount, 50 ohm, Brass
RF Connectors / Coaxial Connectors MCX JACK PCB/SMT TAPE & REEL 50 OHM
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm

Descriptions

Descriptions of HIROSE ELECTRIC MS-162B provided by its distributors.

RF Connectors / Coaxial Connectors Mini Coax Rcp 0GHz 5 0Ohm Solder ST REL
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz, 10.0 GHz, -40 to 85 ℃, RoHS
Hirose SCT
MS-162B Series 50 Ohm Coaxial Receptacle Connector
RF COAX CONN, COAX SWITCH, PCB, 50 OHM; Connector Type: Miniature Interface Coaxial Switch; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 50ohm; Coaxial Cabl 69AK2344

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS162B