Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF62-EP2428PCF

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-EP2428PCF.

IHS

Datasheet19 pages4 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+37.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel

Descriptions

Descriptions of HIROSE ELECTRIC DF62-EP2428PCF provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Connector Accessory, 0.035in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Bronze
HIROSE(HRS) DF62-EP2428PCF Contact, DF62 Series, Pin, 28 AWG, 24 AWG, Crimp, Phosphor Bronze
Terminal Accessories; DF62-EP2428PCF; HIROSE ELECTRIC; Tin; Male; 24 AWG; 2 A
Hirose Tinned crimping terminal Male terminal, DF62series, maximum0.2mm²
Df62-Ep2428Pcf Components Connectors; |Hirose / Hrs DF62-EP2428PCF
DF62 Series 24-28 AWG 2 A 250 V Tin Plated Male Pin Crimp Contact
Contact PIN Crimp ST Cable Mount 24-28AWG T/R
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: DF62 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF62 Series 2.2mm Wire-to-Wi

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62EP2428PCF