Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF62-EP22PCF

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-EP22PCF.

IHS

Datasheet19 pages4 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+30.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Rectangular Connector Contacts; 39000081; MOLEX; Tin; Crimp; 16 AWG; 16 AWG
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG

Descriptions

Descriptions of HIROSE ELECTRIC DF62-EP22PCF provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Connector Accessory, 0.047in Min Cable Dia, 0.057in Max Cable Dia, Contact, Phosphor Bronze
HIROSE(HRS) DF62-EP22PCF Contact, DF62 Series, Pin, 22 AWG, Crimp, Phosphor Bronze
Hirose Tin-Plated Crimp Terminal, Male Contact, DF62 Series, Max 0.3mm²
[Signalbee ] Slim In-Line/Tht Connectors |Hirose/hrs DF62-EP22PCF
Contact PL Crimp ST Cable Mount Reel
CONTACT, PIN, 22AWG, CRIMP; Product Range: DF62 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF62 Series 2.2mm Wire-to-Wire

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62EP22PCF