Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF59-3P-2C

2mm 1x3P 3 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF59-3P-2C.

IHS

Datasheet12 pages4 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+312%

CAD Models

Download HIROSE ELECTRIC DF59-3P-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, TMM Series
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of HIROSE ELECTRIC DF59-3P-2C provided by its distributors.

2mm 1x3P 3 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Wire to Board SKT 3 POS 2mm Crimp ST Cable Mount Bag
Hirose Connector Housing, 3-Way, 2mm Pitch, 1 Row
[SnapBee™]2.0mm Pitch, Multi Functional Connectors (UL/CSA Certified)
Hirose SCT
DF59 Series Multifunctional System 3 Position 2 mm Pitch Crimp Socket
Conn Wire to Board RCP 3 POS 2mm Reel
Board to Wire crimp connector 3 way
Lighting Connectors 3P CRIMP HOUSING MALE, SWING-LOCK
3 Pos 2mm Pitch Right Angle Header, 3A, Gold Contact
CONN SSL RCPT HSG 3POS 2MM CRIMP
PLUG, DF59, PCB, 2MM, 3WAY; Connector Type:Wire to Board; Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; For Use With:DF59 Series Pin Contacts ;RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L