Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMM-103-01-T-S-RA

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, TMM Series
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-T-S-RA.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page10 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-21.14%

CAD Models

Download Samtec TMM-103-01-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.248
$ 0.248
Stock
40,025
35,074
35,074
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity292253-3
Post Header Assembly, 3 Position, Horizontal, 2mm Pitch, DIP Standard Type
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits

Descriptions

Descriptions of Samtec TMM-103-01-T-S-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Samtec 2.0mmpitch3pSingle row pin header, TMMseries, right angle
Conn Unshrd Hdr Hdr 3 Pos 2Mm Sldr Ra Th Rohs Compliant: Yes
SAMTEC - TMM-103-01-T-S-RA - STIFTLEISTE, 2.0MM, RWINKL, 1X3POL
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-103-01-T-S-RA.
  • TMM103-01-T-S-RA
  • TMM10301TSRA