Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF22A-1012SCFA

Connector Accessory, 0.142in Min Cable Dia, 0.193in Max Cable Dia, Contact, Copper Alloy
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF22A-1012SCFA.

IHS

Datasheet31 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-12.91%

Supply Chain

Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
TE Connectivity5-160526-7
TE Crimp Terminal, FASTIN-FASTON .250 Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.093in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity925712-2
Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of HIROSE ELECTRIC DF22A-1012SCFA provided by its distributors.

Connector Accessory, 0.142in Min Cable Dia, 0.193in Max Cable Dia, Contact, Copper Alloy
Connector Headers and PCB Receptacles Crimping gold 10-12 AWG push-in
CONN SOCKET 10-12AWG CRIMP GOLD / Socket Contact Gold 10-12 AWG Crimp
Contact, Socket, 12-10Awg, Crimp; |Hirose / Hrs DF22A-1012SCFA
Power to the Board HI CURRENT CON AWG10 TO 12 SKT CONT
Contact SKT Crimp ST Cable Mount 10-12AWG Reel
[EnerBee™]7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed), 43.0 A, -55 to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF22A1012SCFA