Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF1E-2428PCF

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-2428PCF.

IHS

Datasheet15 pages5 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+45.13%

Supply Chain

Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity770903-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of HIROSE ELECTRIC DF1E-2428PCF provided by its distributors.

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Connector Headers and PCB Receptacles, Crimp, Tin, 24-28 AWG, Press-Fit
CONN PIN 24-28AWG CRIMP TIN / Pin Contact Tin 24-28 AWG Crimp
Contact, Pin, 28-24Awg, Crimp; |Hirose / Hrs DF1E-2428PCF
Headers & Wire Housings 24-28 AWG MALE CRIMP CONTACT TIN
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: DF1E Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF1E Series 2.5mm Pitch Conn

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1E - 2428PCF
  • DF1E2428PCF