Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-22DEP-2C

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-22DEP-2C
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-22DEP-2C.

IHS

Datasheet23 pages3 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+8.42%

CAD Models

Download HIROSE ELECTRIC DF11-22DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11-18DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-18DEP-2C
HIROSE ELECTRICDF4-16DP-2C
2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF11-20DEP-2C
CONN PLUG HOUSING 20POS 2MM / 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Connector Housing, Plug, 16 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 11+11 contacts"

Descriptions

Descriptions of HIROSE ELECTRIC DF11-22DEP-2C provided by its distributors.

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-22DEP-2C
Conn Housing RCP 22 POS 2mm Crimp ST Panel Mount Black Bag
Hirose Connector housing, 22road, 2mmPitch, 2line
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM PLUG HOUSING 22P DUAL ROW CRIMP
CONN HOUSING, PLUG, 22POS, 2ROW, 2MM
[SignalBee 2.0mm Pitch, Double-Row Connecto

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L