Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-18DEP-2C

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-18DEP-2C
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-18DEP-2C.

IHS

Datasheet23 pages3 years ago

Electro Sonic

Master Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.92%

CAD Models

Download HIROSE ELECTRIC DF11-18DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HIROSE ELECTRICDF11-14DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-14DEP-2C
HIROSE ELECTRICDF11-22DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-22DEP-2C
HIROSE ELECTRICDF4-14DP-2C
Connector Housing Wire to Board Plug 14 Position 2mm Straight Cable Mount Bag
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
Connector Housing, Plug, 16 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
Amphenol Communications Solutions67996-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole BERGSTIK® Bulk

Descriptions

Descriptions of HIROSE ELECTRIC DF11-18DEP-2C provided by its distributors.

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-18DEP-2C
Rectangular Connector Housings; DF11-18DEP-2C; HIROSE ELECTRIC; 2; 18; 18; Black
2mm 2x9P 9 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 18 POS 2mm Crimp ST Panel Mount Black Bag
Headers & Wire Housings 2MM PLUG HOUSING 18P DUAL ROW CRIMP
Plug 2 18pin Male Pin Crimping Black snap-in mounting,snap fit,panel mount 25mm(Length)*13mm(width)
CONN HOUSING, PLUG, 18POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Plug; Product Range: DF11 Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No S

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L