Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-20DEP-2C

CONN PLUG HOUSING 20POS 2MM / 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DEP-2C.

IHS

Datasheet23 pages3 years ago

Future Electronics

Sager Electronics

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+4.48%

CAD Models

Download HIROSE ELECTRIC DF11-20DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11-20DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF11-16DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF11-14DP-2DSA(08)
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 18 Circuits, White
Connector Housing, Plug, 20 Contacts, 2 Rows, 1.5 mm, 503149 Series, PBT, CLIK-Mate, Natural
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DEP-2C provided by its distributors.

CONN PLUG HOUSING 20POS 2MM / 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Rectangular Connector Housings; DF11-20DEP-2C; HIROSE ELECTRIC; 2; 20; 20; Yes
2mm 2x10P 10 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
20 Pos 2mm Crimp Wire Housing, 2A, 250V, Straight, Panel Mount
Hirose Connector housing, 20road, 2mmPitch, 2line
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM PLUG HOUSING 20P DUAL ROW CRIMP
2mm Pitch 20 Position Plug Housing
Crimping Terminal Rubber Shell
CONN HOUSING, PLUG, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: DF11 Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No S

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L