Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF11-10DEP-2C

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-10DEP-2C
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-10DEP-2C.

IHS

Datasheet23 pages3 years ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-4.17%

CAD Models

Download HIROSE ELECTRIC DF11-10DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole iGrid™ Frame
2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Locking Ramp, Lead-Free
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 10 Circuits, White
TE Connectivity1-1969541-0
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
TE Connectivity1-1470109-0
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1969567-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag

Descriptions

Descriptions of HIROSE ELECTRIC DF11-10DEP-2C provided by its distributors.

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-10DEP-2C
Conn Socket Strip PL 10 POS 2mm Crimp ST Top Entry Panel Mount Bag
Hirose Connector housing, 10road, 2mmPitch, 2line
10 Rectangular Housings Plug Black Connector
Headers & Wire Housings 2MM PLUG HOUSING 10P DUAL ROW CRIMP
CONN HOUSING, PLUG, 10POS, 2ROW, 2MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L