Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T150L9X2

HellermannTyton T150L9X2 Cable Tie, Heavy-Duty, 32"L, 175lb, PA66, Natural, 25/Pkg, T-Series

$ 1.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T150L9X2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Datasheet1 page22 years ago
Datasheet4 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT8H-L
Panduit PLT8H-L Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 50/Pcs, Pan-Ty Series
HellermannTytonT150XL9X2
HellermannTyton T150XL9X2 Cable Tie, Heavy-Duty, 43"L, 175lb, PA66, Natural, 25/Pkg, T-Series
PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
PanduitPLT8LH-C
Panduit PLT8LH-C Cable Tie, Locking, 27.6"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
ABB ControlTY27M
Cable Tie, 13-1/2 in L, 102 mm Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 120 lb Strength
HellermannTytonT120R9K2
HellermannTyton T120R9K2 Cable Tie, Heavy-Duty, 15"L, 120lb, PA66, Natural, T-Series, 50/Pkg

Descriptions

Descriptions of HellermannTyton T150L9X2 provided by its distributors.

HellermannTyton T150L9X2 Cable Tie, Heavy-Duty, 32"L, 175lb, PA66, Natural, 25/Pkg, T-Series
Cable Tie, Heavy Duty, 32'L, UL Rated, 175lb, PA66, Natural-Note:Price is for 25 Units
Cable Tie, 820Mm, Pa6.6, 175Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:820Mm; Cable Tie Width:8.8Mm; Cable Bundle Diameter Max:245Mm; Cable Tie Type:Heavy Duty; Product Range:- Rohs Compliant: Yes |Hellermanntyton T150L9X2

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton